
74LV1T87GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T87GVHTR-ND - Tape & Reel (TR) 1727-74LV1T87GVHCT-ND - Cut Tape (CT) 1727-74LV1T87GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T87GVH |
Description | IC GATE XNOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T87GVH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 0.94V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 5.1ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 100 | 2,63100 Kč | 263,10 Kč |
| 250 | 2,42064 Kč | 605,16 Kč |
| 500 | 2,29256 Kč | 1 146,28 Kč |
| 1 000 | 2,18757 Kč | 2 187,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05731 Kč | 6 171,93 Kč |
| 6 000 | 1,99380 Kč | 11 962,80 Kč |
| 9 000 | 1,96196 Kč | 17 657,64 Kč |
| 15 000 | 1,92671 Kč | 28 900,65 Kč |
| 21 000 | 1,90610 Kč | 40 028,10 Kč |
| 30 000 | 1,88628 Kč | 56 588,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










