
ISO7721FQDRQ1 | |
|---|---|
DigiKey Part Number | 296-49655-2-ND - Tape & Reel (TR) 296-49655-1-ND - Cut Tape (CT) 296-49655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7721FQDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7721FQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7721FDR | Texas Instruments | 7 108 | 296-48915-1-ND | 44,31000 Kč | Parametric Equivalent |
| ISO7721QDRQ1 | Texas Instruments | 3 195 | 296-48137-1-ND | 48,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,04360 Kč | 776,09 Kč |
| 100 | 27,74470 Kč | 2 774,47 Kč |
| 250 | 26,16940 Kč | 6 542,35 Kč |
| 500 | 25,33282 Kč | 12 666,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,61309 Kč | 59 032,72 Kč |
| 5 000 | 23,11603 Kč | 115 580,15 Kč |
| 7 500 | 22,86702 Kč | 171 502,65 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











