


CC6-2403SF-E | |
|---|---|
DigiKey Part Number | 445-2490-ND |
Manufacturer | |
Manufacturer Product Number | CC6-2403SF-E |
Description | DC DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC6-2403SF-E Models |
Category | Current - Output (Max) 1.2A |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 500 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,07000 Kč | 477,07 Kč |
| 10 | 451,94000 Kč | 4 519,40 Kč |
| 25 | 442,26840 Kč | 11 056,71 Kč |
| 50 | 435,07440 Kč | 21 753,72 Kč |
| 100 | 427,99170 Kč | 42 799,17 Kč |
| 250 | 418,79336 Kč | 104 698,34 Kč |
| 500 | 411,95682 Kč | 205 978,41 Kč |
| Unit Price without VAT: | 477,07000 Kč |
|---|---|
| Unit Price with VAT: | 577,25470 Kč |











