New at DigiKey
68 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB230268LTXSTXUMA1

DigiKey Part Number
448-CYUSB230268LTXSTXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYUSB230268LTXSTXUMA1
Description
USB-DATA AUTOMOTIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 HX3 USB 2.0 Hub Controller Microcontroller IC ROM (32kB) 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB 2.0 Hub Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
ROM (32kB)
Controller Series
CYUSB
RAM Size
16K x 8
Interface
GPIO, I2C
Number of I/O
16
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00059,92191 Kč119 843,82 Kč
Manufacturers Standard Package
Unit Price without VAT:59,92191 Kč
Unit Price with VAT:72,50551 Kč