



AP7343DQ-12W5-7 | |
|---|---|
DigiKey Part Number | AP7343DQ-12W5-7DITR-ND - Tape & Reel (TR) AP7343DQ-12W5-7DICT-ND - Cut Tape (CT) AP7343DQ-12W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-12W5-7 |
Description | IC REG LINEAR 1.2V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,89200 Kč | 28,92 Kč |
| 25 | 2,53840 Kč | 63,46 Kč |
| 100 | 2,16590 Kč | 216,59 Kč |
| 250 | 1,98824 Kč | 497,06 Kč |
| 500 | 1,88004 Kč | 940,02 Kč |
| 1 000 | 1,79119 Kč | 1 791,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68154 Kč | 5 044,62 Kč |
| 6 000 | 1,62786 Kč | 9 767,16 Kč |
| 9 000 | 1,60098 Kč | 14 408,82 Kč |
| 15 000 | 1,57117 Kč | 23 567,55 Kč |
| 21 000 | 1,55376 Kč | 32 628,96 Kč |
| 30 000 | 1,53702 Kč | 46 110,60 Kč |
| 75 000 | 1,50096 Kč | 112 572,00 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |










