


TPS92622QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92622QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS92622QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS92622QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92622QDGNRQ1 |
Description | IC LED DVR LINEAR 150MA 12HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Constant Current PWM Dimming 150mA 12-HVSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 40V |
Manufacturer Texas Instruments | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Topology Constant Current | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 12-PowerTSSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 12-HVSSOP |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 25 | 30,22040 Kč | 755,51 Kč |
| 100 | 26,99080 Kč | 2 699,08 Kč |
| 250 | 25,45208 Kč | 6 363,02 Kč |
| 500 | 24,60924 Kč | 12 304,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,46887 Kč | 112 344,35 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



