


CX2016SA26000D0HLLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA26000D0HLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA26000D0HLLG1CT-ND - Cut Tape (CT) 478-CX2016SA26000D0HLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA26000D0HLLG1 |
Description | 2.0MM X 1.6MM CRYSTAL 26MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA26000D0HLLG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 250 | 4,95972 Kč | 1 239,93 Kč |
| 500 | 4,75436 Kč | 2 377,18 Kč |
| 1 000 | 4,55783 Kč | 4 557,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,26259 Kč | 12 787,77 Kč |
| 6 000 | 4,08625 Kč | 24 517,50 Kč |
| 9 000 | 3,98654 Kč | 35 878,86 Kč |
| 15 000 | 3,86443 Kč | 57 966,45 Kč |
| 21 000 | 3,78605 Kč | 79 507,05 Kč |
| 30 000 | 3,70475 Kč | 111 142,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








