AS4C1G16D4A-62BCN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4 864,32634 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 24
Unit Price: 5 981,91000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 1 154
Unit Price: 6 432,32000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 2 270,66340 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 2 245,79017 Kč
Datasheet
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C1G16D4A-62BCN

DigiKey Part Number
1450-AS4C1G16D4A-62BCN-ND
Manufacturer
Manufacturer Product Number
AS4C1G16D4A-62BCN
Description
DDR4, 16GB, 1G X 16, 1.2V, 96-BA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 16
Memory Interface
POD
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 391,37000 Kč6 391,37 Kč
105 880,65800 Kč58 806,58 Kč
255 684,20040 Kč142 105,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 391,37000 Kč
Unit Price with VAT:7 733,55770 Kč