
LM73606QRNPTQ1 | |
|---|---|
DigiKey Part Number | 296-47933-2-ND - Tape & Reel (TR) 296-47933-1-ND - Cut Tape (CT) 296-47933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73606QRNPTQ1 |
Description | IC REG BUCK ADJ 6A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73606QRNPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 153,78900 Kč | 1 537,89 Kč |
| 25 | 142,82000 Kč | 3 570,50 Kč |
| 100 | 130,74820 Kč | 13 074,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 124,99604 Kč | 31 249,01 Kč |
| 500 | 121,52802 Kč | 60 764,01 Kč |
| 750 | 119,79135 Kč | 89 843,51 Kč |
| 1 250 | 117,86715 Kč | 147 333,94 Kč |
| 1 750 | 116,74216 Kč | 204 298,78 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |











