
MT40A1G16TD-062E:FTR | |
|---|---|
DigiKey Part Number | 1450-MT40A1G16TD-062E:FTR-ND - Tape & Reel (TR) 1450-MT40A1G16TD-062E:FTRCT-ND - Cut Tape (CT) 1450-MT40A1G16TD-062E:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT40A1G16TD-062E:FTR |
Description | MT40A1G16TD-062E:FTR |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 432,32000 Kč | 6 432,32 Kč |
| 10 | 5 918,20200 Kč | 59 182,02 Kč |
| 25 | 5 720,47680 Kč | 143 011,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4 864,32634 Kč | 9 728 652,68 Kč |
| Unit Price without VAT: | 6 432,32000 Kč |
|---|---|
| Unit Price with VAT: | 7 783,10720 Kč |









