


NDQ86PFI-6NIT TR | |
|---|---|
DigiKey Part Number | 1982-NDQ86PFI-6NITTRCT-ND - Cut Tape (CT) 1982-NDQ86PFI-6NITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDQ86PFI-6NIT TR |
Description | IC DRAM 8GBIT POD 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit POD 1.6 GHz 18 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Category | Memory Interface POD |
Mfr | Clock Frequency 1.6 GHz |
Series | Write Cycle Time - Word, Page 15ns |
Packaging Cut Tape (CT) Digi-Reel® | Access Time 18 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR4 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13) |
Memory Organization 512M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C512M16D4A-62BIN | Alliance Memory, Inc. | 1 203 | 1450-AS4C512M16D4A-62BIN-ND | 2 224,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,47000 Kč | 994,47 Kč |
| 10 | 918,78800 Kč | 9 187,88 Kč |
| 25 | 889,00480 Kč | 22 225,12 Kč |
| 50 | 877,06540 Kč | 43 853,27 Kč |
| Unit Price without VAT: | 994,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,30870 Kč |





