38V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD24VL2BTQ-7

DigiKey Part Number
31-DESD24VL2BTQ-7TR-ND - Tape & Reel (TR)
31-DESD24VL2BTQ-7CT-ND - Cut Tape (CT)
31-DESD24VL2BTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD24VL2BTQ-7
Description
TVS DIODE 24VWM 38VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
38V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
24V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
230W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,08200 Kč50,82 Kč
1003,19380 Kč319,38 Kč
5002,37194 Kč1 185,97 Kč
1 0002,10568 Kč2 105,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76649 Kč5 299,47 Kč
6 0001,59539 Kč9 572,34 Kč
9 0001,50815 Kč13 573,35 Kč
15 0001,41006 Kč21 150,90 Kč
21 0001,35195 Kč28 390,95 Kč
30 0001,29545 Kč38 863,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč