SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONSMA018-4-G

DigiKey Part Number
343-CONSMA018-4-G-ND
Manufacturer
Manufacturer Product Number
CONSMA018-4-G
Description
SMA FML, 2-HOLE FLANGE, GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMA018-4-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Panel Mount
Voltage Rating
1500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
142-1701-011Cinch Connectivity Solutions Johnson57J10563-ND564,43000 KčParametric Equivalent
142-1701-031Cinch Connectivity Solutions Johnson965J10464-ND263,31000 KčParametric Equivalent
142-1701-041Cinch Connectivity Solutions Johnson312J10228-ND225,10000 KčParametric Equivalent
142-1701-121Cinch Connectivity Solutions Johnson67J10465-ND302,37000 KčParametric Equivalent
142-1701-201Cinch Connectivity Solutions Johnson15 355J10153-ND158,11000 KčParametric Equivalent
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
500185,83230 Kč92 916,15 Kč
1 000184,64780 Kč184 647,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč