
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Series | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,33000 Kč | 121,33 Kč |
| 10 | 103,10900 Kč | 1 031,09 Kč |
| 25 | 96,65280 Kč | 2 416,32 Kč |
| 54 | 91,53722 Kč | 4 943,01 Kč |
| 108 | 87,16444 Kč | 9 413,76 Kč |
| 270 | 81,70881 Kč | 22 061,38 Kč |
| 540 | 77,81089 Kč | 42 017,88 Kč |
| 1 026 | 74,36884 Kč | 76 302,43 Kč |
| 2 538 | 69,77092 Kč | 177 078,59 Kč |
| Unit Price without VAT: | 121,33000 Kč |
|---|---|
| Unit Price with VAT: | 146,80930 Kč |










