
RF2-44A-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-44A-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-44A-T-00-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 50 | 45,78820 Kč | 2 289,41 Kč |
| 100 | 43,60020 Kč | 4 360,02 Kč |
| 300 | 40,34767 Kč | 12 104,30 Kč |
| 500 | 38,91938 Kč | 19 459,69 Kč |
| 1 000 | 37,06231 Kč | 37 062,31 Kč |
| 2 500 | 34,74371 Kč | 86 859,27 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |











