
RF2-44B-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-44B-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-44B-T-00-50-G |
Description | RF SMA CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,60800 Kč | 536,08 Kč |
| 25 | 50,25240 Kč | 1 256,31 Kč |
| 50 | 47,84600 Kč | 2 392,30 Kč |
| 100 | 45,56150 Kč | 4 556,15 Kč |
| 300 | 42,16190 Kč | 12 648,57 Kč |
| 500 | 40,66934 Kč | 20 334,67 Kč |
| 1 000 | 38,72871 Kč | 38 728,71 Kč |
| 2 500 | 36,30604 Kč | 90 765,10 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |










