
RF2-156-T-00-50-G | |
|---|---|
DigiKey Part Number | 2057-RF2-156-T-00-50-G-ND |
Manufacturer | |
Manufacturer Product Number | RF2-156-T-00-50-G |
Description | CONN SMA JACK PCB 50 OHM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,35400 Kč | 663,54 Kč |
| 25 | 62,19600 Kč | 1 554,90 Kč |
| 66 | 58,07212 Kč | 3 832,76 Kč |
| 132 | 55,29947 Kč | 7 299,53 Kč |
| 264 | 52,65966 Kč | 13 902,15 Kč |
| 528 | 50,14705 Kč | 26 477,64 Kč |
| 1 056 | 47,75474 Kč | 50 429,01 Kč |
| 2 508 | 44,92994 Kč | 112 684,29 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |











