
HHXJ250ARA181MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA181MF80GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA181MF80GCT-ND - Cut Tape (CT) 565-HHXJ250ARA181MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA181MF80G |
Description | CAP ALUMHYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA181MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč |
| 10 | 10,33200 Kč | 103,32 Kč |
| 50 | 7,76540 Kč | 388,27 Kč |
| 100 | 6,95510 Kč | 695,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,17556 Kč | 4 658,00 Kč |
| 1 800 | 4,79807 Kč | 8 636,53 Kč |
| 2 700 | 4,60752 Kč | 12 440,30 Kč |
| 4 500 | 4,39513 Kč | 19 778,08 Kč |
| 6 300 | 4,27028 Kč | 26 902,76 Kč |
| 9 000 | 4,14964 Kč | 37 346,76 Kč |
| 10 800 | 4,09229 Kč | 44 196,73 Kč |
| 21 600 | 3,89818 Kč | 84 200,69 Kč |
| 22 500 | 3,88786 Kč | 87 476,85 Kč |
| Unit Price without VAT: | 16,46000 Kč |
|---|---|
| Unit Price with VAT: | 19,91660 Kč |










