
BTS4300SGAXUMA1 | |
|---|---|
DigiKey Part Number | BTS4300SGAXUMA1TR-ND - Tape & Reel (TR) BTS4300SGAXUMA1CT-ND - Cut Tape (CT) BTS4300SGAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4300SGAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4300SGAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 300mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 19,54480 Kč | 488,62 Kč |
| 100 | 17,33590 Kč | 1 733,59 Kč |
| 250 | 16,28100 Kč | 4 070,25 Kč |
| 500 | 15,64476 Kč | 7 822,38 Kč |
| 1 000 | 15,12150 Kč | 15 121,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,56883 Kč | 36 422,07 Kč |
| 5 000 | 14,23585 Kč | 71 179,25 Kč |
| 7 500 | 14,06902 Kč | 105 517,65 Kč |
| 12 500 | 13,88431 Kč | 173 553,88 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |











