MFR Recommended
Similar
Similar
Similar
Similar
Similar

BTS117TCBUMA1 | |
|---|---|
DigiKey Part Number | BTS117TCBUMA1TR-ND - Tape & Reel (TR) BTS117TCBUMA1CT-ND - Cut Tape (CT) BTS117TCBUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS117TCBUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-3 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO263-3-2 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS3018TCATMA1 | Infineon Technologies | 454 | BTS3018TCATMA1CT-ND | 158,11000 Kč | MFR Recommended |
| VNB10N07TR-E | STMicroelectronics | 5 424 | 497-18892-1-ND | 74,75000 Kč | Similar |
| VNB14NV04TR-E | STMicroelectronics | 941 | 497-18893-1-ND | 73,28000 Kč | Similar |
| VNB20N07TR-E | STMicroelectronics | 8 541 | 497-19737-1-ND | 92,60000 Kč | Similar |
| VNB35N07TR-E | STMicroelectronics | 765 | 497-19738-1-ND | 124,10000 Kč | Similar |



