
BSZ22DN20NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ22DN20NS3GATMA1TR-ND - Tape & Reel (TR) BSZ22DN20NS3GATMA1CT-ND - Cut Tape (CT) BSZ22DN20NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ22DN20NS3GATMA1 |
Description | MOSFET N-CH 200V 7A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 7A (Tc) 34W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ22DN20NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 100 | 14,86030 Kč | 1 486,03 Kč |
| 500 | 11,67488 Kč | 5 837,44 Kč |
| 1 000 | 10,64977 Kč | 10 649,77 Kč |
| 2 000 | 9,78749 Kč | 19 574,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,85444 Kč | 44 272,20 Kč |
| 10 000 | 8,27804 Kč | 82 780,40 Kč |
| 15 000 | 7,98456 Kč | 119 768,40 Kč |
| 25 000 | 7,87425 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |














