DC DC Converter Output - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DC Converter Output - Input
10-eMGA

MAXM15068AMB+T

DigiKey Part Number
175-MAXM15068AMB+TTR-ND - Tape & Reel (TR)
175-MAXM15068AMB+TCT-ND - Cut Tape (CT)
175-MAXM15068AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM15068AMB+T
Description
FOR MAXM15068 7.5V TO 60V INPUT
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
DC DC Converter Output - Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15068AMB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
10-eMGA (3x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 008
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10147,84700 Kč1 478,47 Kč
25137,22600 Kč3 430,65 Kč
100125,55750 Kč12 555,75 Kč
250123,04660 Kč30 761,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,96838 Kč277 420,95 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč