



MAXM17552AMB+T | |
|---|---|
DigiKey Part Number | MAXM17552AMB+TTR-ND - Tape & Reel (TR) MAXM17552AMB+TCT-ND - Cut Tape (CT) MAXM17552AMB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17552AMB+T |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 100mA 4V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17552AMB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 10-eMGA (3x2.6) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 147,49000 Kč | 1 474,90 Kč |
| 25 | 136,89000 Kč | 3 422,25 Kč |
| 100 | 125,24260 Kč | 12 524,26 Kč |
| 250 | 122,72492 Kč | 30 681,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 110,68340 Kč | 276 708,50 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |










