
SISS94DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS94DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS94DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS94DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS94DN-T1-GE3 |
Description | MOSFET N-CH 200V 5.4A/19.5A PPAK |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.4A (Ta), 19.5A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS94DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.1W (Ta), 65.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 100 | 13,44500 Kč | 1 344,50 Kč |
| 500 | 10,52000 Kč | 5 260,00 Kč |
| 1 000 | 9,57845 Kč | 9 578,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,38289 Kč | 25 148,67 Kč |
| 6 000 | 7,78112 Kč | 46 686,72 Kč |
| 9 000 | 7,47463 Kč | 67 271,67 Kč |
| 15 000 | 7,13042 Kč | 106 956,30 Kč |
| 21 000 | 6,92672 Kč | 145 461,12 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |








