
SISS98DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISS98DN-T1-GE3TR-ND - Tape & Reel (TR) SISS98DN-T1-GE3CT-ND - Cut Tape (CT) SISS98DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS98DN-T1-GE3 |
Description | MOSFET N-CH 200V 14.1A PPAK |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 14.1A (Tc) 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SISS98DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 7.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 608 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 100 | 15,26550 Kč | 1 526,55 Kč |
| 500 | 12,00708 Kč | 6 003,54 Kč |
| 1 000 | 10,95802 Kč | 10 958,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,62618 Kč | 28 878,54 Kč |
| 6 000 | 8,95596 Kč | 53 735,76 Kč |
| 9 000 | 8,61464 Kč | 77 531,76 Kč |
| 15 000 | 8,23129 Kč | 123 469,35 Kč |
| 21 000 | 8,14984 Kč | 171 146,64 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |





