
DI025N20PQ | |
|---|---|
DigiKey Part Number | 4878-DI025N20PQTR-ND - Tape & Reel (TR) 4878-DI025N20PQCT-ND - Cut Tape (CT) 4878-DI025N20PQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI025N20PQ |
Description | MOSFET N-CH 200V 25A 8-POWERTDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 25A (Tc) 135W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI025N20PQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 135W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-QFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 37,25000 Kč | 372,50 Kč |
| 100 | 25,61130 Kč | 2 561,13 Kč |
| 500 | 20,85984 Kč | 10 429,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,04248 Kč | 85 212,40 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |





