
BSC22DN20NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC22DN20NS3GATMA1TR-ND - Tape & Reel (TR) BSC22DN20NS3GATMA1CT-ND - Cut Tape (CT) BSC22DN20NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC22DN20NS3GATMA1 |
Description | MOSFET N-CH 200V 7A TDSON-8-5 |
Customer Reference | |
Detailed Description | N-Channel 200 V 7A (Tc) 34W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC22DN20NS3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 225mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 14,08760 Kč | 1 408,76 Kč |
| 500 | 11,04410 Kč | 5 522,05 Kč |
| 1 000 | 10,06455 Kč | 10 064,55 Kč |
| 2 000 | 9,24038 Kč | 18 480,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,34864 Kč | 41 743,20 Kč |
| 10 000 | 7,79775 Kč | 77 977,50 Kč |
| 15 000 | 7,51723 Kč | 112 758,45 Kč |
| 25 000 | 7,35455 Kč | 183 863,75 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










