
BSZ130N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSZ130N03MSGATMA1TR-ND - Tape & Reel (TR) BSZ130N03MSGATMA1CT-ND - Cut Tape (CT) BSZ130N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ130N03MSGATMA1 |
Description | MOSFET N-CH 30V 9A/35A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 35A (Tc) 2.1W (Ta), 25W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ130N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.1W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.5mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17579Q3A | Texas Instruments | 0 | 296-39998-1-ND | 19,40000 Kč | Similar |
| CSD17579Q3AT | Texas Instruments | 1 014 | 296-38463-1-ND | 41,50000 Kč | Similar |
| RQ3E100BNTB | Rohm Semiconductor | 3 256 | RQ3E100BNTBCT-ND | 15,02000 Kč | Similar |
| RQ3E120BNTB | Rohm Semiconductor | 2 572 | RQ3E120BNTBCT-ND | 20,02000 Kč | Similar |
| STL11N3LLH6 | STMicroelectronics | 1 714 | 497-11099-1-ND | 31,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 16,81000 Kč | 168,10 Kč |
| 100 | 10,98670 Kč | 1 098,67 Kč |
| 500 | 8,47902 Kč | 4 239,51 Kč |
| 1 000 | 7,67065 Kč | 7 670,65 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |








