


BSP315PH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSP315PH6327XTSA1TR-ND - Tape & Reel (TR) BSP315PH6327XTSA1CT-ND - Cut Tape (CT) BSP315PH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP315PH6327XTSA1 |
Description | MOSFET P-CH 60V 1.17A SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.17A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSP315PH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 1.17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 160µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,16300 Kč | 161,63 Kč |
| 100 | 10,53620 Kč | 1 053,62 Kč |
| 500 | 8,11822 Kč | 4 059,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,33863 Kč | 7 338,63 Kč |
| 2 000 | 6,68273 Kč | 13 365,46 Kč |
| 3 000 | 6,34841 Kč | 19 045,23 Kč |
| 5 000 | 5,97260 Kč | 29 863,00 Kč |
| 7 000 | 5,75004 Kč | 40 250,28 Kč |
| 10 000 | 5,53372 Kč | 55 337,20 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |












