
BSO110N03MSGXUMA1 | |
|---|---|
DigiKey Part Number | BSO110N03MSGXUMA1TR-ND - Tape & Reel (TR) BSO110N03MSGXUMA1CT-ND - Cut Tape (CT) BSO110N03MSGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO110N03MSGXUMA1 |
Description | MOSFET N-CH 30V 10A 8DSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 1.56W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-DSO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 12.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4466SSSL-13 | Diodes Incorporated | 1 780 | 31-DMG4466SSSL-13CT-ND | 21,42000 Kč | Similar |
| DMN3010LSS-13 | Diodes Incorporated | 1 879 | 31-DMN3010LSS-13CT-ND | 25,20000 Kč | Similar |
| FDS6680A | onsemi | 4 763 | FDS6680ACT-ND | 32,55000 Kč | Similar |
| FDS6690A | onsemi | 9 049 | FDS6690ACT-ND | 27,09000 Kč | Similar |
| FDS8880 | onsemi | 602 | FDS8880CT-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 10,33100 Kč | 1 033,10 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |









