
BSC265N10LSFGATMA1 | |
---|---|
DigiKey Part Number | BSC265N10LSFGATMA1TR-ND - Tape & Reel (TR) BSC265N10LSFGATMA1CT-ND - Cut Tape (CT) BSC265N10LSFGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC265N10LSFGATMA1 |
Description | MOSFET N-CH 100V 6.5A/40A TDSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 40A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC265N10LSFGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 43µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,91000 Kč | 27,91 Kč |
10 | 17,01800 Kč | 170,18 Kč |
100 | 12,93960 Kč | 1 293,96 Kč |
500 | 10,14088 Kč | 5 070,44 Kč |
1 000 | 9,23977 Kč | 9 239,77 Kč |
2 000 | 8,82442 Kč | 17 648,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 7,43152 Kč | 37 157,60 Kč |
10 000 | 7,20951 Kč | 72 095,10 Kč |
Unit Price without VAT: | 27,91000 Kč |
---|---|
Unit Price with VAT: | 33,77110 Kč |