
STL40N10F7 | |
|---|---|
DigiKey Part Number | 497-13968-2-ND - Tape & Reel (TR) 497-13968-1-ND - Cut Tape (CT) 497-13968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL40N10F7 |
Description | MOSFET N-CH 100V 40A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 5W (Ta), 70W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL40N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1270 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC196N10NSGATMA1 | Infineon Technologies | 541 | BSC196N10NSGATMA1CT-ND | 7,54000 Kč | Similar |
| FDMS3672 | onsemi | 2 958 | FDMS3672CT-ND | 13,15000 Kč | Similar |
| FDMS86104 | onsemi | 329 | FDMS86104CT-ND | 11,74000 Kč | Similar |
| SI7456DDP-T1-GE3 | Vishay Siliconix | 11 108 | SI7456DDP-T1-GE3CT-ND | 8,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 100 | 20,77750 Kč | 2 077,75 Kč |
| 500 | 16,54852 Kč | 8 274,26 Kč |
| 1 000 | 15,18869 Kč | 15 188,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,95500 Kč | 38 865,00 Kč |
| 6 000 | 12,11189 Kč | 72 671,34 Kč |
| 9 000 | 11,68259 Kč | 105 143,31 Kč |
| 15 000 | 11,52265 Kč | 172 839,75 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


