
SI7456DDP-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7456DDP-T1-GE3TR-ND - Tape & Reel (TR) SI7456DDP-T1-GE3CT-ND - Cut Tape (CT) SI7456DDP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7456DDP-T1-GE3 |
Description | MOSFET N-CH 100V 27.8A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27.8A (Tc) 5W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 35.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 100 | 23,64580 Kč | 2 364,58 Kč |
| 500 | 18,93390 Kč | 9 466,95 Kč |
| 1 000 | 17,41910 Kč | 17 419,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,49680 Kč | 46 490,40 Kč |
| 6 000 | 14,52981 Kč | 87 178,86 Kč |
| 9 000 | 14,17365 Kč | 127 562,85 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


