
SIR622DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR622DP-T1-GE3TR-ND - Tape & Reel (TR) SIR622DP-T1-GE3CT-ND - Cut Tape (CT) SIR622DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR622DP-T1-GE3 |
Description | MOSFET N-CH 150V 51.6A PPAK SO-8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 51.6A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR622DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 7.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1516 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 100 | 21,88410 Kč | 2 188,41 Kč |
| 500 | 17,46782 Kč | 8 733,91 Kč |
| 1 000 | 16,04772 Kč | 16 047,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,24525 Kč | 42 735,75 Kč |
| 6 000 | 13,33849 Kč | 80 030,94 Kč |
| 9 000 | 12,87672 Kč | 115 890,48 Kč |
| 15 000 | 12,86128 Kč | 192 919,20 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |


