
FDMS3672 | |
|---|---|
DigiKey Part Number | FDMS3672TR-ND - Tape & Reel (TR) FDMS3672CT-ND - Cut Tape (CT) FDMS3672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS3672 |
Description | MOSFET N-CH 100V 7.4A/22A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.4A (Ta), 22A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDMS3672 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2680 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-MLP (5x6), Power56 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 7.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC160N10NS3GATMA1 | Infineon Technologies | 3 222 | BSC160N10NS3GATMA1CT-ND | 1,85000 Kč | Similar |
| BSC196N10NSGATMA1 | Infineon Technologies | 541 | BSC196N10NSGATMA1CT-ND | 1,95000 Kč | Similar |
| BSC252N10NSFGATMA1 | Infineon Technologies | 262 | BSC252N10NSFGATMA1CT-ND | 1,81000 Kč | Similar |
| BSC265N10LSFGATMA1 | Infineon Technologies | 14 791 | BSC265N10LSFGATMA1CT-ND | 1,57000 Kč | Similar |
| PSMN020-100YS,115 | Nexperia USA Inc. | 17 146 | 1727-4286-1-ND | 1,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 55,05700 Kč | 550,57 Kč |
| 100 | 38,55230 Kč | 3 855,23 Kč |
| 500 | 31,81532 Kč | 15 907,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,99286 Kč | 77 978,58 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


