MFR Recommended
Similar
Similar
Similar

BSC159N10LSFGATMA1 | |
|---|---|
DigiKey Part Number | BSC159N10LSFGATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSC159N10LSFGATMA1 |
Description | MOSFET N-CH 100V 9.4A/63A TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.4A (Ta), 63A (Tc) 114W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC159N10LSFGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 72µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15.9mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC146N10LS5ATMA1 | Infineon Technologies | 11 402 | 448-BSC146N10LS5ATMA1CT-ND | 26,25000 Kč | MFR Recommended |
| BSC123N10LSGATMA1 | Infineon Technologies | 2 857 | BSC123N10LSGATMA1CT-ND | 59,42000 Kč | Similar |
| AON6450L | Alpha & Omega Semiconductor Inc. | 0 | AON6450L-ND | 11,07952 Kč | Similar |
| FDMS3662 | onsemi | 9 547 | FDMS3662CT-ND | 86,72000 Kč | Similar |
| FDMS3672 | onsemi | 2 958 | FDMS3672CT-ND | 84,20000 Kč | Similar |









