
BSC123N10LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC123N10LSGATMA1TR-ND - Tape & Reel (TR) BSC123N10LSGATMA1CT-ND - Cut Tape (CT) BSC123N10LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC123N10LSGATMA1 |
Description | MOSFET N-CH 100V 10.6/71A 8TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.6A (Ta), 71A (Tc) 114W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC123N10LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 72µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 114W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC070N10LS5ATMA1 | Infineon Technologies | 3 932 | 448-BSC070N10LS5ATMA1CT-ND | 35,25000 Kč | MFR Recommended |
| AON6450L | Alpha & Omega Semiconductor Inc. | 0 | AON6450L-ND | 11,07952 Kč | Similar |
| DI100N10PQ-AQ | Diotec Semiconductor | 4 580 | 4878-DI100N10PQ-AQCT-ND | 70,34000 Kč | Similar |
| FDMS3662 | onsemi | 9 547 | FDMS3662CT-ND | 86,72000 Kč | Similar |
| FDMS86183 | onsemi | 10 369 | FDMS86183CT-ND | 50,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 100 | 25,90940 Kč | 2 590,94 Kč |
| 500 | 20,69226 Kč | 10 346,13 Kč |
| 1 000 | 19,01474 Kč | 19 014,74 Kč |
| 2 000 | 17,60389 Kč | 35 207,78 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |








