



FDMS86183 | |
|---|---|
DigiKey Part Number | FDMS86183TR-ND - Tape & Reel (TR) FDMS86183CT-ND - Cut Tape (CT) FDMS86183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86183 |
Description | MOSFET N-CH 100V 51A 8PQFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 51A (Tc) 63W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86183 Models |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 6 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1515 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.8mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 100 | 22,01640 Kč | 2 201,64 Kč |
| 500 | 17,57700 Kč | 8 788,50 Kč |
| 1 000 | 16,14977 Kč | 16 149,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,40022 Kč | 40 200,66 Kč |
| 6 000 | 12,95839 Kč | 77 750,34 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |






