


LT8306RS6#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8306RS6#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT8306RS6#WTRMPBFCT-ND - Cut Tape (CT) 505-LT8306RS6#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8306RS6#WTRMPBF |
Description | 60V LOW-IQ NO-OPTO ISO. FLYBACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT8306RS6#WTRMPBF Models |
Category | Frequency - Switching 10kHz ~ 400kHz |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable, Frequency Control, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive, Isolation Capable | Qualification AEC-Q100 |
Topology Flyback | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Phases 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 10 | 45,21500 Kč | 452,15 Kč |
| 25 | 41,37720 Kč | 1 034,43 Kč |
| 100 | 37,16240 Kč | 3 716,24 Kč |
| 250 | 35,15068 Kč | 8 787,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,93858 Kč | 16 969,29 Kč |
| 1 000 | 32,94064 Kč | 32 940,64 Kč |
| 1 500 | 32,44101 Kč | 48 661,51 Kč |
| 2 500 | 31,88739 Kč | 79 718,48 Kč |
| 3 500 | 31,56373 Kč | 110 473,05 Kč |
| 5 000 | 31,25263 Kč | 156 263,15 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |












