180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1H181MCL1GS

DigiKey Part Number
PCM1H181MCL1GTR-ND - Tape & Reel (TR)
493-PCM1H181MCL1GSCT-ND - Cut Tape (CT)
493-PCM1H181MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1H181MCL1GS
Description
CAP ALUM POLY 180UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
19mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
8000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1063,21300 Kč632,13 Kč
5050,98760 Kč2 549,38 Kč
10047,13760 Kč4 713,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40041,27460 Kč16 509,84 Kč
80039,06496 Kč31 251,97 Kč
1 20037,95075 Kč45 540,90 Kč
2 00036,70923 Kč73 418,46 Kč
2 80035,97946 Kč100 742,49 Kč
4 00035,27494 Kč141 099,76 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč