


FDMS86150 | |
|---|---|
DigiKey Part Number | FDMS86150TR-ND - Tape & Reel (TR) FDMS86150CT-ND - Cut Tape (CT) FDMS86150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86150 |
Description | MOSFET N CH 100V 16A POWER56 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta), 60A (Tc) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4065 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta), 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.85mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 75,11000 Kč | 751,10 Kč |
| 100 | 53,53440 Kč | 5 353,44 Kč |
| 500 | 47,48362 Kč | 23 741,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,79381 Kč | 116 381,43 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |





