


SIDR626LDP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR626LDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR626LDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR626LDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR626LDP-T1-RE3 |
Description | MOSFET N-CH 60V 45.6A/2.4A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45.6A (Ta) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
EDA/CAD Models | SIDR626LDP-T1-RE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5900 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 6.25W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PowerPAK® SO-8DC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 73,37000 Kč | 733,70 Kč |
| 100 | 52,24930 Kč | 5 224,93 Kč |
| 500 | 46,17240 Kč | 23 086,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,72239 Kč | 113 167,17 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |






