AON6450L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 104 484
Unit Price: 56,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 079
Unit Price: 45,99000 Kč
Datasheet
52A (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52A (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6450L

DigiKey Part Number
AON6450L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6450L
Description
MOSFET N-CH 100V 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
52A (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,07952 Kč33 238,56 Kč
6 00010,33214 Kč61 992,84 Kč
9 0009,95158 Kč89 564,22 Kč
15 0009,60659 Kč144 098,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,07952 Kč
Unit Price with VAT:13,40622 Kč