PSMN012-100YS,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,16000 Kč
Datasheet
PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN012-100YS,115

DigiKey Part Number
1727-4289-2-ND - Tape & Reel (TR)
1727-4289-1-ND - Cut Tape (CT)
1727-4289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN012-100YS,115
Description
MOSFET N-CH 100V 60A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 130W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1027,53300 Kč275,33 Kč
10018,62710 Kč1 862,71 Kč
50014,80952 Kč7 404,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,95585 Kč19 433,78 Kč
3 00012,02292 Kč36 068,76 Kč
4 50011,54775 Kč51 964,88 Kč
7 50011,42487 Kč85 686,53 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč