
PSMN016-100YS,115 | |
|---|---|
DigiKey Part Number | 1727-4625-2-ND - Tape & Reel (TR) 1727-4625-1-ND - Cut Tape (CT) 1727-4625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN016-100YS,115 |
Description | MOSFET N-CH 100V 51A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 51A (Tc) 117W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2744 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 117W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 100 | 17,58790 Kč | 1 758,79 Kč |
| 500 | 13,91328 Kč | 6 956,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,12845 Kč | 18 192,68 Kč |
| 3 000 | 11,23001 Kč | 33 690,03 Kč |
| 4 500 | 10,77235 Kč | 48 475,57 Kč |
| 7 500 | 10,25825 Kč | 76 936,88 Kč |
| 10 500 | 9,95391 Kč | 104 516,06 Kč |
| 15 000 | 9,75882 Kč | 146 382,30 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


