
BSC146N10LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC146N10LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC146N10LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC146N10LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC146N10LS5ATMA1 |
Description | MOSFET N-CH 100V 44A TDSON-8-6 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 44A (Tc) 2.5W (Ta), 52W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC146N10LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 23µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14.6mOhm @ 22A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 21,25000 Kč | 531,25 Kč |
| 100 | 19,47770 Kč | 1 947,77 Kč |
| 250 | 18,41356 Kč | 4 603,39 Kč |
| 500 | 17,66100 Kč | 8 830,50 Kč |
| 1 000 | 16,95127 Kč | 16 951,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,45554 Kč | 77 277,70 Kč |
| 10 000 | 14,87213 Kč | 148 721,30 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

















