
BSC070N10NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC070N10NS5ATMA1TR-ND - Tape & Reel (TR) BSC070N10NS5ATMA1CT-ND - Cut Tape (CT) BSC070N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC070N10NS5ATMA1 |
Description | MOSFET N-CH 100V 80A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC070N10NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 35,23500 Kč | 352,35 Kč |
| 100 | 23,85580 Kč | 2 385,58 Kč |
| 500 | 18,98724 Kč | 9 493,62 Kč |
| 1 000 | 17,42162 Kč | 17 421,62 Kč |
| 2 000 | 16,10494 Kč | 32 209,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,68075 Kč | 73 403,75 Kč |
| 10 000 | 13,80110 Kč | 138 011,00 Kč |
| 15 000 | 13,35336 Kč | 200 300,40 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |















