N-Channel 30 V 23A (Ta). 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC025N03MSGATMA1

DigiKey Part Number
BSC025N03MSGATMA1TR-ND - Tape & Reel (TR)
BSC025N03MSGATMA1CT-ND - Cut Tape (CT)
BSC025N03MSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC025N03MSGATMA1
Description
MOSFET N-CH 30V 100A TDSON-8
Customer Reference
Detailed Description
N-Channel 30 V 23A (Ta). 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC025N03MSGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7600 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17575Q3Texas Instruments195296-39994-1-ND34,23000 KčSimilar
CSD17576Q5BTexas Instruments3 450296-43635-1-ND41,79000 KčSimilar
CSD17576Q5BTTexas Instruments814296-CSD17576Q5BTCT-ND50,40000 KčSimilar
FDMC7660Sonsemi7FDMC7660SFSCT-ND45,15000 KčSimilar
FDMS0306ASonsemi0FDMS0306ASCT-ND9,84337 KčSimilar
In-Stock: 139
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,24000 Kč252,40 Kč
10016,93700 Kč1 693,70 Kč
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč