N-Channel 30 V 25A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC025N03LSGATMA1

DigiKey Part Number
BSC025N03LSGATMA1TR-ND - Tape & Reel (TR)
BSC025N03LSGATMA1CT-ND - Cut Tape (CT)
BSC025N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC025N03LSGATMA1
Description
MOSFET N-CH 30V 25A/100A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 25A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17576Q5BTexas Instruments3 450296-43635-1-ND41,79000 KčSimilar
CSD17576Q5BTTexas Instruments814296-CSD17576Q5BTCT-ND50,40000 KčSimilar
FDMS0306ASonsemi0FDMS0306ASCT-ND9,84337 KčSimilar
PSMN2R5-30YL,115Nexperia USA Inc.1 0361727-4164-1-ND33,60000 KčSimilar
RJK0346DPA-01#J0BRenesas Electronics Corporation4 604559-RJK0346DPA-01#J0BCT-ND78,74000 KčSimilar
In-Stock: 2 015
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,91636 Kč54 581,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1028,45200 Kč284,52 Kč
10019,21530 Kč1 921,53 Kč
50015,25588 Kč7 627,94 Kč
1 00013,98215 Kč13 982,15 Kč
2 00012,91104 Kč25 822,08 Kč
Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč