
PSMN2R5-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-4164-2-ND - Tape & Reel (TR) 1727-4164-1-ND - Cut Tape (CT) 1727-4164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R5-30YL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 88W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3468 pF @ 12 V |
FET Type | Power Dissipation (Max) 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| 500 | 11,20286 Kč | 5 601,43 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |


